LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR CD4094NS16ARDQ product image
  • CD4094NS16ARDQ thumbnail 1
  • CD4094NS16ARDQ thumbnail 2
  • CD4094NS16ARDQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR CD4094NS16ARDQRoHS

Manufacturer
GRAsian Brands
MPN
CD4094NS16ARDQ
LCSC Part #
C42394263
Packaging
SOP-16
Customer #
Key Attributes
CD4094 CMOS 8-Stage Shift and Storage Bus Register
Datasheetpdf iconGR CD4094NS16ARDQ
In-Stock: 720
720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0933$ 0.47
50+$ 0.0738$ 3.69
150+$ 0.064$ 9.60
500+$ 0.0567$ 28.35
2,500+$ 0.0508$ 127.00
4,000+$ 0.0479$ 191.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerGR
PackagingSOP-16
Operating temperature-40℃~+85℃
Pd - Power Dissipation500mW
Voltage - Supply-
Output TypeTri-State
Series-
Number of Elements-
Output Current-
Propagation Delay-
FeaturesOutput enable
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

CD4094 is an 8-stage serial shift register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the STROBE input is high, Data in the storage register appears at the outputs whenever the OUTPUT-ENABLE signal is high.

Features

AI Translation
  • 3-state parallel outputs for connection to common bus
  • Separate serial outputs synchronous to both positive and negative clock edges for cascading
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 18 V
  • Maximum input current of 1 μA at 18 V and 25°C
  • 5V, 10V, and 15V parametric ratings