GR 74HC238NS16ARDQ
| Manufacturer | GRAsian Brands |
| MPN | 74HC238NS16ARDQ |
| LCSC Part # | C42394260 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 74HC238 High-Speed CMOS Logic 3-to-8 Line Decoder/Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | GR | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC238 is three to eight decoders with one standard output strobe (G2) and two active low output strobes (G (overline) 1, and G (overline) 0). When the outputs are gated by any of the strobe inputs, they are all forced into the low state. When the outputs are not disabled by the strobe inputs, only the selected output is high while all others are low.
Features
AI Translation
- Select one of eight data outputs.
- Active high
- Wide operating voltage range VCC = 2V to 6V
- l/O port or memory selector
- Three enable inputs to simplify cascading
- Wide operating temp range: -40℃ to 85℃
In-Stock: 2,310
2,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0974 | $ 0.49 |
| 50+ | $ 0.0953 | $ 4.77 |
| 150+ | $ 0.0938 | $ 14.07 |
| 500+ | $ 0.0924 | $ 46.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | GR | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC238 is three to eight decoders with one standard output strobe (G2) and two active low output strobes (G (overline) 1, and G (overline) 0). When the outputs are gated by any of the strobe inputs, they are all forced into the low state. When the outputs are not disabled by the strobe inputs, only the selected output is high while all others are low.
Features
AI Translation
- Select one of eight data outputs.
- Active high
- Wide operating voltage range VCC = 2V to 6V
- l/O port or memory selector
- Three enable inputs to simplify cascading
- Wide operating temp range: -40℃ to 85℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



