GR 74HC07NS14ARDQ
| Manufacturer | GRAsian Brands |
| MPN | 74HC07NS14ARDQ |
| LCSC Part # | C42394259 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 74HC07 Six-Channel Open-Drain Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 5.2mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 6 | |
| Propagation Delay | - | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC07 is an high speed CMOS HEX OPEN DRAIN BUFFER. The internal circuit is composed of 2 stages including buffer output, which enables high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge and transient voltage.
Features
AI Translation
- Low power dissipation
- ICC=10uA(MAX)@TA=25℃
- Wide operating voltage range VCC=2V to 6V
- Pin and function compatible with 74 series 07
In-Stock: 2,315
2,315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1089 | $ 0.54 |
| 50+ | $ 0.0861 | $ 4.31 |
| 150+ | $ 0.0747 | $ 11.21 |
| 500+ | $ 0.0661 | $ 33.05 |
| 2,500+ | $ 0.0593 | $ 148.25 |
| 4,000+ | $ 0.0559 | $ 223.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 5.2mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 6 | |
| Propagation Delay | - | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC07 is an high speed CMOS HEX OPEN DRAIN BUFFER. The internal circuit is composed of 2 stages including buffer output, which enables high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge and transient voltage.
Features
AI Translation
- Low power dissipation
- ICC=10uA(MAX)@TA=25℃
- Wide operating voltage range VCC=2V to 6V
- Pin and function compatible with 74 series 07
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



