EEC SQ24701N0
| Manufacturer | EECAsian Brands |
| MPN | SQ24701N0 |
| LCSC Part # | C42394168 |
| Packaging | SMD-24P,17.6x12.2mm |
| Customer # | |
| Key Attributes | 1.5kV 1CT:1CT 2.5G/5G Base-T SMD-24P,17.6x12.2mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | EEC | |
| Packaging | SMD-24P,17.6x12.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 2.5G/5G Base-T | |
| Inductance | 200uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4107 | $ 0.41 |
| 10+ | $ 0.4015 | $ 4.02 |
| 30+ | $ 0.3954 | $ 11.86 |
| 100+ | $ 0.3892 | $ 38.92 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

