LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPS3808G01DBVR-TP product image
  • TPS3808G01DBVR-TP thumbnail 1
  • TPS3808G01DBVR-TP thumbnail 2
  • TPS3808G01DBVR-TP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TECH PUBLIC TPS3808G01DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPS3808G01DBVR-TP
LCSC Part #
C42394092
Packaging
SOT-23-6
Customer #
Key Attributes
Low Quiescent Programmable-Delay Supervisory
Datasheetpdf iconTECH PUBLIC TPS3808G01DBVR-TP
In-Stock: 3,990
3,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1766$ 0.88
50+$ 0.1407$ 7.04
150+$ 0.1253$ 18.80
500+$ 0.1062$ 53.10
2,500+$ 0.0927$ 231.75
5,000+$ 0.0875$ 437.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
Reset Timeout20ms
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.7V~6.5V
ChipTypeVoltage monitor
Standby Current2.8uA
Threshold Voltage1V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The family of microprocessor supervisory circuits monitor system voltage form 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds.

Features

AI Translation
  • Power-On Reset Generator with Adjustable Delay Time: 1.25ms to 10s.
  • Very Low Quiescent Current: 2.8μA Typical
  • High Threshold Accuracy: 0.5% Typ.
  • Fixed Threshold Voltages for Standard Voltage Rails from 0.9V to 5V and Adjustable Voltage Down to 0.4V are available.
  • Manual Reset (MR) Input.
  • Open-Drain RESET Output.
  • Temperature Range: -40°C to +125°C
  • Package: SOT23-6L (TPS3808G01DBVR-TP)

Applications

AI Translation
  • DSP or Microcontroller Applications capacitor
  • Notebook/Desktop Computers
  • FPGA/ASIC Applications
  • Portable/Battery-Powered Products
  • PDAs/Hand-Held Products
  • battery-powered applications