TECH PUBLIC LM2937IMPX-3.3-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM2937IMPX-3.3-TP |
| LCSC Part # | C42394082 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | Low Dropout Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 28V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The is micropower low dropout voltage regulators available in a wide variety of output voltages. These devices feature a very low quiescent current. and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.
Features
- Input Voltage up to 28V
- output current up to 300mA
- output Voltage 3.3V
- 3μA Current at no Load
- ±2% Output Accuracy
- Compact package: SOT - 223
Applications
- Hand - Held Instruments
- Battery Powered Consumer Products
- Test and Measurement Equipment
- Industrial Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6413 | $ 0.64 |
| 10+ | $ 0.5257 | $ 5.26 |
| 30+ | $ 0.4672 | $ 14.02 |
| 100+ | $ 0.4102 | $ 41.02 |
| 500+ | $ 0.376 | $ 188.00 |
| 1,000+ | $ 0.3581 | $ 358.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 28V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The is micropower low dropout voltage regulators available in a wide variety of output voltages. These devices feature a very low quiescent current. and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.
Features
- Input Voltage up to 28V
- output current up to 300mA
- output Voltage 3.3V
- 3μA Current at no Load
- ±2% Output Accuracy
- Compact package: SOT - 223
Applications
- Hand - Held Instruments
- Battery Powered Consumer Products
- Test and Measurement Equipment
- Industrial Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



