TECH PUBLIC FDS86106-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDS86106-TP |
| LCSC Part # | C42394017 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 100V 3A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 40pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.5W | |
| RDS(on) | 88mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 610pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount package
- Advanced trench cell design
Applications
AI Translation
- LED backlight
- Switching power supply synchronous rectifier
- Power management
- PWM applications
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2452 | $ 1.23 |
| 50+ | $ 0.1926 | $ 9.63 |
| 150+ | $ 0.17 | $ 25.50 |
| 500+ | $ 0.1418 | $ 70.90 |
| 2,500+ | $ 0.1293 | $ 323.25 |
| 5,000+ | $ 0.1218 | $ 609.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 40pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.5W | |
| RDS(on) | 88mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 610pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount package
- Advanced trench cell design
Applications
AI Translation
- LED backlight
- Switching power supply synchronous rectifier
- Power management
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



