STE SMDY13222Y5P101K0
| Manufacturer | STEAsian Brands |
| MPN | SMDY13222Y5P101K0 |
| LCSC Part # | C42393560 |
| Packaging | SMD,8.1x5.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100pF ±10% 500V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | SMD,8.1x5.5mm | |
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,530
3,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.049 | $ 0.49 |
| 100+ | $ 0.0394 | $ 3.94 |
| 300+ | $ 0.0346 | $ 10.38 |
| 1,000+ | $ 0.031 | $ 31.00 |
| 4,000+ | $ 0.0281 | $ 112.40 |
| 8,000+ | $ 0.0266 | $ 212.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | SMD,8.1x5.5mm | |
| Capacitance | 100pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



