LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
XFCN MH254V-12-14-1000 product image
  • MH254V-12-14-1000 thumbnail 1
  • MH254V-12-14-1000 thumbnail 2
  • MH254V-12-14-1000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN MH254V-12-14-1000RoHS

Manufacturer
XFCNAsian Brands
MPN
MH254V-12-14-1000
LCSC Part #
C42393439
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Machined Pin Header
Datasheetpdf iconXFCN MH254V-12-14-1000
Custom CablesMOQ 1pc
In-Stock: 514
514 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3907$ 0.1954$ 0.20
10+$ 0.306$ 0.1530$ 1.53
30+$ 0.2702$ 0.1351$ 4.05
100+$ 0.2263$ 0.1132$ 11.32
500+$ 0.2067$ 0.1034$ 51.70
1,000+$ 0.1937$ 0.0969$ 96.90
Standard Packaging34/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsRound Pin
Number of Rows2
Mounting TypeThrough Hole
Insulation Height3mm
Operating Temperature-40℃~+105℃
Contact MaterialCopper alloy
Number of PINs14P
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)60V
Pin Structure2x7P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging34
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.