XFCN PZ254R-12-16P-YL
| Manufacturer | XFCNAsian Brands |
| MPN | PZ254R-12-16P-YL |
| LCSC Part # | C42393387 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Pin Header Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Insulation Height | 5mm | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 16P | |
| Pitch | 2.54mm | |
| Color | Yellow | |
| Current Rating | 3A | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1107$ 0.0554 | $ 0.28 |
| 50+ | $ 0.0875$ 0.0438 | $ 2.19 |
| 150+ | $ 0.0759$ 0.0380 | $ 5.70 |
| 500+ | $ 0.0672$ 0.0336 | $ 16.80 |
| 2,500+ | $ 0.0603$ 0.0302 | $ 75.50 |
| 5,000+ | $ 0.0568$ 0.0284 | $ 142.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Insulation Height | 5mm | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 16P | |
| Pitch | 2.54mm | |
| Color | Yellow | |
| Current Rating | 3A | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



