HCI SR32S4-868.350-F150IL22AL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | SR32S4-868.350-F150IL22AL |
| LCSC Part # | C42392426 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | SAW RESONATOR 3.2x2.5 Ceramic Seam Seal Package |
| Description | 868.35MHz ±200ppm SMD3225-4P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
24
24
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5573 $ 0.5239 | $ 0.52 |
10+ | $ 0.4494 $ 0.4225 | $ 4.23 |
30+ | $ 0.3954 $ 0.3717 | $ 11.15 |
100+ | $ 0.3414 $ 0.3210 | $ 32.10 |
500+ | $ 0.3097 $ 0.2912 | $ 145.60 |
1,000+ | $ 0.2938 $ 0.2762 | $ 276.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$