HCI HCTT5-8.000-ZTTCV-22L
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | HCTT5-8.000-ZTTCV-22L |
| LCSC Part # | C42392423 |
| Package | SMD3731-3P |
| Customer # | |
| Description | 8MHz ±3000ppm ±5000ppm 22pF 30Ω SMD3731-3P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Package | SMD3731-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1524 $ 0.1448 | $ 0.72 |
50+ | $ 0.1488 $ 0.1414 | $ 7.07 |
150+ | $ 0.1464 $ 0.1391 | $ 20.87 |
500+ | $ 0.1441 $ 0.1369 | $ 68.45 |
Standard Packaging 1000/Full
Reel | ||