HCI 1532P-155.000E33DWL
| Manufacturer |
HCI
Asian Brands |
| MPN | 1532P-155.000E33DWL |
| LCSC Part # | C42392398 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 155MHz LVPECL SMD |
| Description | Oscillator 155MHz ±10ppm LVPECL 3.3V SMD3225-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
47
47
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.4681 $ 3.2601 | $ 3.26 |
10+ | $ 2.9641 $ 2.7863 | $ 27.86 |
30+ | $ 2.6652 $ 2.5053 | $ 75.16 |
100+ | $ 2.3632 $ 2.2215 | $ 222.15 |
500+ | $ 2.2239 $ 2.0905 | $ 1045.25 |
1,000+ | $ 2.1597 $ 2.0302 | $ 2030.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$