Tokmas CI7705
| Manufacturer | TokmasAsian Brands |
| MPN | CI7705 |
| LCSC Part # | C42391835 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 16bit analog-to-digital converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Bipolar input;Input buffer;Synchronous triggering;Soft reset;Power-on reset | |
| Interface | Serial port | |
| Voltage Reference | External | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 16 | |
| Voltage - Supply | 3V~5V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ADC with dual fully differential input channels
- ≥16 bit Σ-Δ analog-to-digital conversion
- Integral nonlinearity is less than 0.003%
- Programmable gain: 1~128
- Serial three wire communication
- Ability to buffer analog input
- 3V or 5V working voltage, range ±5%
- At 3V, the maximum power consumption is 1mW
- In power down mode, the maximum current is 8μA
- 16 pin DIP, SOIC, TSSOP, SOP package
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0101 | $ 1.01 |
| 10+ | $ 0.8133 | $ 8.13 |
| 45+ | $ 0.7157 | $ 32.21 |
| 90+ | $ 0.6181 | $ 55.63 |
| 495+ | $ 0.5596 | $ 277.00 |
| 990+ | $ 0.5287 | $ 523.41 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Bipolar input;Input buffer;Synchronous triggering;Soft reset;Power-on reset | |
| Interface | Serial port | |
| Voltage Reference | External | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 16 | |
| Voltage - Supply | 3V~5V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ADC with dual fully differential input channels
- ≥16 bit Σ-Δ analog-to-digital conversion
- Integral nonlinearity is less than 0.003%
- Programmable gain: 1~128
- Serial three wire communication
- Ability to buffer analog input
- 3V or 5V working voltage, range ±5%
- At 3V, the maximum power consumption is 1mW
- In power down mode, the maximum current is 8μA
- 16 pin DIP, SOIC, TSSOP, SOP package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



