HenryTech HG-SCN-2-22+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HG-SCN-2-22+ |
| LCSC Part # | C42391767 |
| Package | SMD-6P,3.2x1.6mm |
| Customer # | |
| Key Attributes | Power Splitter/Combiner |
| Description | 1.8GHz~2.2GHz 0.9dB SMD-6P,3.2x1.6mm RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.2876 $ 5.6589 | $ 5.66 |
10+ | $ 5.4038 $ 4.8635 | $ 48.64 |
30+ | $ 4.8638 $ 4.3775 | $ 131.33 |
100+ | $ 4.4112 $ 3.9701 | $ 397.01 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$