hanxia HX PM-2.0-02-06-S-H4.0
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM-2.0-02-06-S-H4.0 |
| LCSC Part # | C42391695 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 12POS 2mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Current Rating | 1.5A | |
| Number of Positions | 12P | |
| PIN Length | - | |
| Voltage Rating | 500V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 4mm | |
| Holes Structure | 2x6P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | 2mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,155
1,155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 7+ | $ 0.2549$ 0.2422 | $ 1.70 |
| 70+ | $ 0.2002$ 0.1902 | $ 13.31 |
| 196+ | $ 0.1767$ 0.1679 | $ 32.91 |
| 686+ | $ 0.1475$ 0.1402 | $ 96.18 |
| 3,479+ | $ 0.1344$ 0.1277 | $ 444.27 |
| 7,007+ | $ 0.1266$ 0.1203 | $ 842.94 |
Standard Packaging49/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Current Rating | 1.5A | |
| Number of Positions | 12P | |
| PIN Length | - | |
| Voltage Rating | 500V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 4mm | |
| Holes Structure | 2x6P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | 2mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



