hanxia HX PM-1.27-02-07-S-H4.3
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX PM-1.27-02-07-S-H4.3 |
| LCSC Part # | C42391568 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 14POS 1.27mm DUAL ROW SMD |
| Description | Female Header 14 Position 1.27mm Pitch Dual Row Surface Mount -40℃~+105℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,980
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.2627 $ 0.2496 | $ 1.50 |
60+ | $ 0.2084 $ 0.1980 | $ 11.88 |
198+ | $ 0.1852 $ 0.1760 | $ 34.85 |
594+ | $ 0.1561 $ 0.1483 | $ 88.09 |
2,970+ | $ 0.1432 $ 0.1361 | $ 404.22 |
6,006+ | $ 0.1355 $ 0.1288 | $ 773.57 |
Standard Packaging 66/Full
Tube | ||
Better price for more quantity?
$