FG FG-PM2.54-2-02P-H8.5
| Manufacturer | FGAsian Brands |
| MPN | FG-PM2.54-2-02P-H8.5 |
| LCSC Part # | C42391429 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 4POS 2.54mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=2.54mm | |
| Mounting Type | Through Hole | |
| Current Rating | - | |
| Number of Positions | 4P | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1045$ 0.0816 | $ 0.41 |
| 50+ | $ 0.0826$ 0.0645 | $ 3.23 |
| 150+ | $ 0.0716$ 0.0559 | $ 8.39 |
| 1,000+ | $ 0.0634$ 0.0495 | $ 49.50 |
| 2,000+ | $ 0.0569$ 0.0444 | $ 88.80 |
| 5,000+ | $ 0.0536$ 0.0419 | $ 209.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=2.54mm | |
| Mounting Type | Through Hole | |
| Current Rating | - | |
| Number of Positions | 4P | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



