TOGIALED TJ-S1608SW4T5ALC0A-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S1608SW4T5ALC0A-A5 |
| LCSC Part # | C42389952 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED ORANGE 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Wavelength - Dominant | 610nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 200mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Power(Watts) | 72mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD0603 LED Orange Light
Features
AI Translation
- 1.6mm × 0.8mm SMT LED, 0.4mm thickness
- Low power consumption
- Wide view angle
- Package: 4000pcs/reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
In-Stock: 3,140
3,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.023 | $ 0.46 |
| 200+ | $ 0.0181 | $ 3.62 |
| 600+ | $ 0.0154 | $ 9.24 |
| 4,000+ | $ 0.0137 | $ 54.80 |
| 8,000+ | $ 0.0123 | $ 98.40 |
| 20,000+ | $ 0.0116 | $ 232.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Wavelength - Dominant | 610nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 200mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Orange | |
| Lamp Holder Type | - | |
| Power(Watts) | 72mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD0603 LED Orange Light
Features
AI Translation
- 1.6mm × 0.8mm SMT LED, 0.4mm thickness
- Low power consumption
- Wide view angle
- Package: 4000pcs/reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



