LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JNJOPTO JNJ-L-8080CB120-94028-SL-J2 product image
  • JNJ-L-8080CB120-94028-SL-J2 thumbnail 1
  • JNJ-L-8080CB120-94028-SL-J2 thumbnail 2
  • JNJ-L-8080CB120-94028-SL-J2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JNJOPTO JNJ-L-8080CB120-94028-SL-J2RoHS

Manufacturer
JNJOPTOAsian Brands
MPN
JNJ-L-8080CB120-94028-SL-J2
LCSC Part #
C42389893
Packaging
SMD8080-3P
Customer #
Key Attributes
EMITTER IR 940nm 700mA SMD
Datasheetpdf iconJNJOPTO JNJ-L-8080CB120-94028-SL-J2
In-Stock: 277
277 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5811$ 0.58
10+$ 0.4636$ 4.64
30+$ 0.404$ 12.12
100+$ 0.3461$ 34.61
500+$ 0.3107$ 155.35
1,000+$ 0.293$ 293.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerJNJOPTO
PackagingSMD8080-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)700mA
Half wave width40nm
Wavelength - Dominant940nm
Voltage - Forward(Vf)2.3V
Viewing Angle120°
Pd - Power Dissipation-
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Fiber optic communications, remote control devices
  • Special lighting, display backlights
  • Security surveillance, night vision devices, etc.
  • Linear luminaires, etc.