JNJOPTO JNJ-L-3030CW-85014D-S-J2
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3030CW-85014D-S-J2 |
| LCSC Part # | C42389883 |
| Package | SMD3030-2P |
| Customer # | |
| Key Attributes | EMITTER IR 855nm 100mA SMD |
| Description | Infrared (IR) Emitter 855nm 2V 100mA 20mW/Sr 125° Surface Mount 3030-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Package | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
710
710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0546 | $ 0.55 |
100+ | $ 0.0432 | $ 4.32 |
300+ | $ 0.0375 | $ 11.25 |
1,000+ | $ 0.0332 | $ 33.20 |
4,000+ | $ 0.0298 | $ 119.20 |
8,000+ | $ 0.028 | $ 224.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$