LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JNJOPTO JNJ-L-3535EW120-85020D-SL-J2 product image
  • JNJ-L-3535EW120-85020D-SL-J2 thumbnail 1
  • JNJ-L-3535EW120-85020D-SL-J2 thumbnail 2
  • JNJ-L-3535EW120-85020D-SL-J2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JNJOPTO JNJ-L-3535EW120-85020D-SL-J2RoHS

Manufacturer
JNJOPTOAsian Brands
MPN
JNJ-L-3535EW120-85020D-SL-J2
LCSC Part #
C42389876
Packaging
SMD3535-3P
Customer #
Key Attributes
EMITTER IR 855nm 350mA SMD
Datasheetpdf iconJNJOPTO JNJ-L-3535EW120-85020D-SL-J2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1729$ 0.86
50+$ 0.1358$ 6.79
150+$ 0.1198$ 17.97
1,000+$ 0.1$ 100.00
2,000+$ 0.0912$ 182.40
5,000+$ 0.0858$ 429.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerJNJOPTO
PackagingSMD3535-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)350mA
Half wave width35nm
Voltage - Forward(Vf)1.4V
Wavelength - Dominant855nm
Viewing Angle120°
Pd - Power Dissipation-
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Fiber optic communications, remote control devices
  • Specialty lighting, display backlighting
  • Security surveillance, night vision devices, etc.
  • Linear luminaires, etc.