LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JNJOPTO JNJ-L-3535EW90-94028-SL-J2 product image
  • JNJ-L-3535EW90-94028-SL-J2 thumbnail 1
  • JNJ-L-3535EW90-94028-SL-J2 thumbnail 2
  • JNJ-L-3535EW90-94028-SL-J2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JNJOPTO JNJ-L-3535EW90-94028-SL-J2RoHS

Manufacturer
JNJOPTOAsian Brands
MPN
JNJ-L-3535EW90-94028-SL-J2
LCSC Part #
C42389874
Packaging
SMD3535-3P
Customer #
Key Attributes
EMITTER IR 940nm 800mA SMD
Datasheetpdf iconJNJOPTO JNJ-L-3535EW90-94028-SL-J2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6122$ 0.61
10+$ 0.4941$ 4.94
30+$ 0.4343$ 13.03
100+$ 0.3744$ 37.44
500+$ 0.3391$ 169.55
1,000+$ 0.3207$ 320.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerJNJOPTO
PackagingSMD3535-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)800mA
Half wave width40nm
Voltage - Forward(Vf)1.4V
Wavelength - Dominant940nm
Viewing Angle90°
Pd - Power Dissipation-
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Fiber optic communications, remote control devices
  • Special lighting, display backlights
  • Security surveillance, night vision devices, etc.
  • Linear luminaires, etc.