JNJOPTO JNJ-L-3036FW60C-4651114-SL-J2
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3036FW60C-4651114-SL-J2 |
| LCSC Part # | C42389801 |
| Packaging | SMD2835 |
| Customer # | |
| Key Attributes | 35mA 3.4V 60° Blue SMD2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835 | |
| Forward Current | 35mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength - Dominant | 465nm | |
| Diode Configuration | - | |
| Luminous Intensity | 500mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product uses colorless transparent silicone as encapsulant, with a 3036 package housing. The emission color is blue light at a wavelength of 465nm, chip size 11mil×14mil, viewing angle 60°, and the component is electrostatic sensitive. Constant current driving is recommended during use. Environmental requirements apply for both storage and operation. Precautions should also be observed for handling, thermal management, cleaning, electrical connections, and ESD protection.
Features
- Encapsulant: colorless transparent silicone
- Package: 3036 bracket
- Emission color: blue, wavelength 465nm
- Chip size: 11mil×14mil
- Viewing angle: 60°
Applications
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0244 | $ 0.24 |
| 100+ | $ 0.0239 | $ 2.39 |
| 300+ | $ 0.0235 | $ 7.05 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835 | |
| Forward Current | 35mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength - Dominant | 465nm | |
| Diode Configuration | - | |
| Luminous Intensity | 500mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product uses colorless transparent silicone as encapsulant, with a 3036 package housing. The emission color is blue light at a wavelength of 465nm, chip size 11mil×14mil, viewing angle 60°, and the component is electrostatic sensitive. Constant current driving is recommended during use. Environmental requirements apply for both storage and operation. Precautions should also be observed for handling, thermal management, cleaning, electrical connections, and ESD protection.
Features
- Encapsulant: colorless transparent silicone
- Package: 3036 bracket
- Emission color: blue, wavelength 465nm
- Chip size: 11mil×14mil
- Viewing angle: 60°
Applications
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



