JNJOPTO JNJ-L-3036FW30-4651114-SL-J2
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3036FW30-4651114-SL-J2 |
| LCSC Part # | C42389800 |
| Packaging | SMD2835 |
| Customer # | |
| Key Attributes | 35mA 3.6V 30° Blue SMD2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835 | |
| Forward Current | 35mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3.6V | |
| Wavelength - Dominant | 465nm | |
| Diode Configuration | - | |
| Luminous Intensity | 4.5cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The product encapsulant is a colorless transparent silicone, with a 3036 package holder. The emission color is blue with a wavelength of 465nm, chip size 11mil×14mil, viewing angle 30°, and the component is electrostatic sensitive.
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0244 | $ 0.24 |
| 100+ | $ 0.0239 | $ 2.39 |
| 300+ | $ 0.0235 | $ 7.05 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835 | |
| Forward Current | 35mA | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3.6V | |
| Wavelength - Dominant | 465nm | |
| Diode Configuration | - | |
| Luminous Intensity | 4.5cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The product encapsulant is a colorless transparent silicone, with a 3036 package holder. The emission color is blue with a wavelength of 465nm, chip size 11mil×14mil, viewing angle 30°, and the component is electrostatic sensitive.
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



