JNJOPTO JNJ-L-3036FW30-W4500926C1-SLW-J2
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3036FW30-W4500926C1-SLW-J2 |
| LCSC Part # | C42389794 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | LED WHITE WATER CLEAR SMD |
| Description | 60mA 7050K Top-mount White 3.4V SMD2835-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0282 | $ 0.28 |
100+ | $ 0.0275 | $ 2.75 |
300+ | $ 0.0271 | $ 8.13 |
1,000+ | $ 0.0266 | $ 26.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$