LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JNJOPTO JNJ-L-3036CW90-95014C-SL-J2 product image
  • JNJ-L-3036CW90-95014C-SL-J2 thumbnail 1
  • JNJ-L-3036CW90-95014C-SL-J2 thumbnail 2
  • JNJ-L-3036CW90-95014C-SL-J2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JNJOPTO JNJ-L-3036CW90-95014C-SL-J2RoHS

Manufacturer
JNJOPTOAsian Brands
MPN
JNJ-L-3036CW90-95014C-SL-J2
LCSC Part #
C42389793
Packaging
SMD2835-2P
Customer #
Key Attributes
EMITTER IR 950nm 100mA SMD
Datasheetpdf iconJNJOPTO JNJ-L-3036CW90-95014C-SL-J2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1055$ 0.53
50+$ 0.0834$ 4.17
150+$ 0.0724$ 10.86
500+$ 0.0641$ 32.05
2,000+$ 0.0575$ 115.00
4,000+$ 0.0541$ 216.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerJNJOPTO
PackagingSMD2835-2P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)100mA
Half wave width40nm
Voltage - Forward(Vf)1.4V
Wavelength - Dominant950nm
Viewing Angle90°
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Applications

AI Translation
  • Fiber optic communications, remote control devices
  • Special lighting, display backlights
  • Security surveillance, night vision devices, etc.
  • Linear luminaires, etc.