YLPTEC VRB4805S-6WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | VRB4805S-6WR3 |
| LCSC Part # | C42389608 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 6W |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 1200mA 36V~75V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9854 | $ 4.99 |
10+ | $ 4.2614 | $ 42.61 |
22+ | $ 3.8327 | $ 84.32 |
110+ | $ 3.3977 | $ 373.75 |
506+ | $ 3.1961 | $ 1617.23 |
990+ | $ 3.1072 | $ 3076.13 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$