HXY MOSFET HGBU8K
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HGBU8K |
| LCSC Part # | C42389464 |
| Package | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 8A GBU |
| Description | 200A 1.1V@8A 8A 800V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | HXY MOSFET | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4814 $ 0.3852 | $ 0.39 |
10+ | $ 0.4706 $ 0.3765 | $ 3.77 |
30+ | $ 0.4644 $ 0.3716 | $ 11.15 |
100+ | $ 0.4567 $ 0.3654 | $ 36.54 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$