LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C18S7F product image
  • HBZT52C18S7F thumbnail 1
  • HBZT52C18S7F thumbnail 2
  • HBZT52C18S7F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C18S7FRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C18S7F
LCSC Part #
C42389445
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 18V 200mW SOD-323
Datasheetpdf iconHXY MOSFET HBZT52C18S7F
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0303$ 0.61
200+$ 0.0237$ 4.74
600+$ 0.0201$ 12.06
3,000+$ 0.0173$ 51.90
9,000+$ 0.0154$ 138.60
21,000+$ 0.0144$ 302.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)1uA@0.1V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available