LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C4V7S7F product image
  • HBZT52C4V7S7F thumbnail 1
  • HBZT52C4V7S7F thumbnail 2
  • HBZT52C4V7S7F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C4V7S7FRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C4V7S7F
LCSC Part #
C42389443
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.7V 200mW SOD-323
Datasheetpdf iconHXY MOSFET HBZT52C4V7S7F
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0256$ 0.51
200+$ 0.02$ 4.00
600+$ 0.0168$ 10.08
3,000+$ 0.015$ 45.00
9,000+$ 0.0133$ 119.70
21,000+$ 0.0124$ 260.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Pd - Power Dissipation200mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)500uA@1V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available