LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C207F product image
  • HBZT52C207F thumbnail 1
  • HBZT52C207F thumbnail 2
  • HBZT52C207F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C207FRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C207F
LCSC Part #
C42389441
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 20V 500mW SOD-123
Datasheetpdf iconHXY MOSFET HBZT52C207F
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.64
500+$ 0.01$ 5.00
3,000+$ 0.0084$ 25.20
6,000+$ 0.0075$ 45.00
24,000+$ 0.0067$ 160.80
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)52.2Ω
Diode Configuration1 Independent
Zener Voltage(Range)19V~21V
Zener Voltage(Nom)20V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 200mW power dissipation on ceramic PCB
  • General purpose medium current
  • Ideal for automated assembly processes
  • Lead-free version available
  • SOD-123 package