LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C8V27F product image
  • HBZT52C8V27F thumbnail 1
  • HBZT52C8V27F thumbnail 2
  • HBZT52C8V27F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C8V27FRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C8V27F
LCSC Part #
C42389437
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD-123
Datasheetpdf iconHXY MOSFET HBZT52C8V27F
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0211$ 0.42
200+$ 0.0165$ 3.30
600+$ 0.014$ 8.40
3,000+$ 0.012$ 36.00
9,000+$ 0.0107$ 96.30
21,000+$ 0.01$ 210.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)14.2Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.79V~8.61V
Zener Voltage(Nom)8.2V
Impedance(Zzk)76Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available
  • SOD-123 package