LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C3V67F product image
  • HBZT52C3V67F thumbnail 1
  • HBZT52C3V67F thumbnail 2
  • HBZT52C3V67F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C3V67FRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C3V67F
LCSC Part #
C42389436
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.6V 500mW SOD-123
Datasheetpdf iconHXY MOSFET HBZT52C3V67F
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0207$ 0.41
200+$ 0.0162$ 3.24
600+$ 0.0137$ 8.22
3,000+$ 0.0118$ 35.40
9,000+$ 0.0105$ 94.50
21,000+$ 0.0098$ 205.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Pd - Power Dissipation500mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)85Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.42V~3.78V
Zener Voltage(Nom)3.6V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General-purpose medium current
  • Ideal for automated assembly processes
  • Lead-free version available