LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HZMY12G product image
  • HZMY12G thumbnail 1
  • HZMY12G thumbnail 2
  • HZMY12G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HZMY12GRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HZMY12G
LCSC Part #
C42389429
Packaging
LL-41
Customer #
Key Attributes
DIODE ZENER 12V 1W LL-41
Datasheetpdf iconHXY MOSFET HZMY12G
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1044$ 0.52
50+$ 0.0825$ 4.13
150+$ 0.0716$ 10.74
500+$ 0.0634$ 31.70
2,500+$ 0.0568$ 142.00
5,000+$ 0.0536$ 268.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingLL-41
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@9.1V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)10.8V~13.2V
Zener Voltage(Nom)12V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

For voltage regulation and clamping circuits rated at high power. Standard Zener voltage tolerance is ±10%.