LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C2013F product image
  • HBZT52C2013F thumbnail 1
  • HBZT52C2013F thumbnail 2
  • HBZT52C2013F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C2013FRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C2013F
LCSC Part #
C42389428
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 20V 500mW SOD-123
Datasheetpdf iconHXY MOSFET HBZT52C2013F
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.031$ 0.62
200+$ 0.0243$ 4.86
600+$ 0.0206$ 12.36
3,000+$ 0.0177$ 53.10
9,000+$ 0.0157$ 141.30
21,000+$ 0.0147$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Pd - Power Dissipation500mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)1uA@0.04V
Impedance(Zzt)52.2Ω
Diode Configuration1 Independent
Zener Voltage(Range)19V~21V
Zener Voltage(Nom)20V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available
  • SOD-123 package