LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C3V3G308 product image
  • HBZT52C3V3G308 thumbnail 1
  • HBZT52C3V3G308 thumbnail 2
  • HBZT52C3V3G308 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C3V3G308RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C3V3G308
LCSC Part #
C42389427
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.3V 500mW SOD-123
Datasheetpdf iconHXY MOSFET HBZT52C3V3G308
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0374$ 0.37
100+$ 0.0296$ 2.96
300+$ 0.0257$ 7.71
3,000+$ 0.0227$ 68.10
6,000+$ 0.0204$ 122.40
9,000+$ 0.0192$ 172.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)570Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General-purpose medium current
  • Ideal for automated assembly processes
  • Lead-free version available
  • SOD-123