LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C12SQ7F product image
  • HBZT52C12SQ7F thumbnail 1
  • HBZT52C12SQ7F thumbnail 2
  • HBZT52C12SQ7F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C12SQ7FRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C12SQ7F
LCSC Part #
C42389424
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-323
Datasheetpdf iconHXY MOSFET HBZT52C12SQ7F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.027$ 0.54
200+$ 0.0212$ 4.24
600+$ 0.0179$ 10.74
3,000+$ 0.0154$ 46.20
9,000+$ 0.0137$ 123.30
21,000+$ 0.0128$ 268.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available
  • SOD-323 package