LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HBZT52C15Q7F product image
  • HBZT52C15Q7F thumbnail 1
  • HBZT52C15Q7F thumbnail 2
  • HBZT52C15Q7F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HBZT52C15Q7FRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HBZT52C15Q7F
LCSC Part #
C42389418
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconHXY MOSFET HBZT52C15Q7F
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0258$ 0.52
200+$ 0.0202$ 4.04
600+$ 0.0172$ 10.32
3,000+$ 0.0147$ 44.10
9,000+$ 0.0131$ 117.90
21,000+$ 0.0123$ 258.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)1uA@0.04V
Impedance(Zzt)19Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available
  • SOD-123 package