LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HZMY5.6G product image
  • HZMY5.6G thumbnail 1
  • HZMY5.6G thumbnail 2
  • HZMY5.6G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HZMY5.6GRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HZMY5.6G
LCSC Part #
C42389412
Packaging
LL-41
Customer #
Key Attributes
DIODE ZENER 5.6V 1W LL-41
Datasheetpdf iconHXY MOSFET HZMY5.6G
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0793$ 0.40
50+$ 0.0627$ 3.14
150+$ 0.0544$ 8.16
500+$ 0.0482$ 24.10
2,500+$ 0.0432$ 108.00
5,000+$ 0.0407$ 203.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingLL-41
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)-
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)5.04V~6.16V
Zener Voltage(Nom)5.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece