HXY MOSFET HSD103AWSE308
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HSD103AWSE308 |
| LCSC Part # | C42389396 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-323 |
| Description | Diode Independent 40V 0.35A Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0804 $ 0.0644 | $ 0.32 |
50+ | $ 0.0636 $ 0.0509 | $ 2.55 |
150+ | $ 0.0551 $ 0.0441 | $ 6.62 |
500+ | $ 0.0488 $ 0.0391 | $ 19.55 |
3,000+ | $ 0.0438 $ 0.0351 | $ 105.30 |
6,000+ | $ 0.0413 $ 0.0331 | $ 198.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$