HXY MOSFET HDDTC143ECA7F
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HDDTC143ECA7F |
| LCSC Part # | C42389348 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN SOT-23 |
| Description | 80@10mA,5V 1 NPN (Pre-Biased) 200mW SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,760 
1,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0256 $ 0.0244 | $ 0.49 |
200+ | $ 0.0201 $ 0.0191 | $ 3.82 |
600+ | $ 0.017 $ 0.0162 | $ 9.72 |
3,000+ | $ 0.0152 $ 0.0145 | $ 43.50 |
9,000+ | $ 0.0136 $ 0.0130 | $ 117.00 |
21,000+ | $ 0.0127 $ 0.0121 | $ 254.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$