HXY MOSFET HFMMT720TA
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HFMMT720TA |
| LCSC Part # | C42389331 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 0.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 40V 0.5A 150MHz 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
55
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.102 $ 0.0847 | $ 0.42 |
50+ | $ 0.0806 $ 0.0669 | $ 3.35 |
150+ | $ 0.0699 $ 0.0581 | $ 8.72 |
500+ | $ 0.0619 $ 0.0514 | $ 25.70 |
3,000+ | $ 0.0555 $ 0.0461 | $ 138.30 |
6,000+ | $ 0.0523 $ 0.0435 | $ 261.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$