LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HFMMT591TA product image
  • HFMMT591TA thumbnail 1
  • HFMMT591TA thumbnail 2
  • HFMMT591TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HFMMT591TARoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HFMMT591TA
LCSC Part #
C42389322
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 60V 1A SOT-23
Datasheetpdf iconHXY MOSFET HFMMT591TA
In-Stock: 30
30 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.1148$ 0.57
50+$ 0.0907$ 4.54
150+$ 0.0787$ 11.81
500+$ 0.0697$ 34.85
3,000+$ 0.0625$ 187.50
6,000+$ 0.0589$ 353.40
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation250mW
Current - Collector(Ic)1A
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • Low equivalent on-resistance