LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSCS306AHGC9 product image
  • HSCS306AHGC9 thumbnail 1
  • HSCS306AHGC9 thumbnail 2
  • HSCS306AHGC9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSCS306AHGC9RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSCS306AHGC9
LCSC Part #
C42389316
Packaging
TO-220H-2L
Customer #
Key Attributes
DIODE SIC 650V 23A TO-220H-2L
Datasheetpdf iconHXY MOSFET HSCS306AHGC9
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.1027$ 1.10
10+$ 0.9123$ 9.12
50+$ 0.8076$ 40.38
100+$ 0.6886$ 68.86
500+$ 0.6363$ 318.15
1,000+$ 0.6125$ 612.50
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220H-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@6A
Reverse Leakage Current (Ir)50uA@650V
Non-Repetitive Peak Forward Surge Current48A
Current - Rectified23A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low VF for reduced conduction loss
  • Ultra-low QC for minimal switching loss
  • Enhanced surge current capability for high robustness
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supplies
  • Power inverters
  • High-performance switching power supplies
  • Power factor correction