LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HSTPSC5H12BTR1 product image
  • HSTPSC5H12BTR1 thumbnail 1
  • HSTPSC5H12BTR1 thumbnail 2
  • HSTPSC5H12BTR1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HSTPSC5H12BTR1RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HSTPSC5H12BTR1
LCSC Part #
C42389309
Packaging
TO-252-2L(DPAK)
Customer #
Key Attributes
DIODE SIC 1.2kV 18A TO-252-2L(DPAK)
Datasheetpdf iconHXY MOSFET HSTPSC5H12BTR1
In-Stock: 10
10 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.84$ 2.84
10+$ 2.4068$ 24.07
30+$ 2.1355$ 64.07
100+$ 1.8357$ 183.57
500+$ 1.7103$ 855.15
1,000+$ 1.6564$ 1656.40
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-252-2L(DPAK)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.4V@5A
Reverse Leakage Current (Ir)100uA@1200V
Non-Repetitive Peak Forward Surge Current45A
Current - Rectified18A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low VF for reduced conduction loss
  • Minimal QC for ultra-low switching loss
  • Superior surge current capability for high robustness
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible Power Supply (UPS)
  • Power Inverters
  • High-Performance Switched-Mode Power Supply (SMPS)
  • Power Factor Correction