LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HIDH20G120C5XKSA1 product image
  • HIDH20G120C5XKSA1 thumbnail 1
  • HIDH20G120C5XKSA1 thumbnail 2
  • HIDH20G120C5XKSA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HIDH20G120C5XKSA1RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HIDH20G120C5XKSA1
LCSC Part #
C42389304
Packaging
TO-220H-2L
Customer #
Key Attributes
DIODE SIC 1.2kV 54.5A TO-220H-2L
Datasheetpdf iconHXY MOSFET HIDH20G120C5XKSA1
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.8807$ 3.88
10+$ 3.3175$ 33.18
50+$ 2.9828$ 149.14
100+$ 2.6448$ 264.48
500+$ 2.4878$ 1243.90
1,000+$ 2.4179$ 2417.90
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220H-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@20A
Reverse Leakage Current (Ir)200uA@1200V
Non-Repetitive Peak Forward Surge Current130A
Current - Rectified54.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • 1.2kV Schottky rectifier
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching characteristics
  • Ultra-fast switching speed
  • Positive temperature coefficient of forward voltage VF

Applications

AI Translation
  • Switching power supply
  • Boost diode
  • Freewheeling diode
  • AC/DC converter