LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HIDH20G65C5XKSA2 product image
  • HIDH20G65C5XKSA2 thumbnail 1
  • HIDH20G65C5XKSA2 thumbnail 2
  • HIDH20G65C5XKSA2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HIDH20G65C5XKSA2RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HIDH20G65C5XKSA2
LCSC Part #
C42389300
Packaging
TO-220C-2L
Customer #
Key Attributes
DIODE SIC 650V 20A TO-220C-2L
Datasheetpdf iconHXY MOSFET HIDH20G65C5XKSA2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6628$ 3.66
10+$ 3.1611$ 31.61
50+$ 2.8631$ 143.16
100+$ 2.5602$ 256.02
500+$ 2.4218$ 1210.90
1,000+$ 2.3583$ 2358.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C-2L
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@20A
Reverse Leakage Current (Ir)100uA@650V
Non-Repetitive Peak Forward Surge Current123A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece