LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HWNSC401200CWQ product image
  • HWNSC401200CWQ thumbnail 1
  • HWNSC401200CWQ thumbnail 2
  • HWNSC401200CWQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HWNSC401200CWQRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HWNSC401200CWQ
LCSC Part #
C42389296
Packaging
TO-247-3L
Customer #
Key Attributes
DIODE SIC 1.2kV 56.5A TO-247-3L
Datasheetpdf iconHXY MOSFET HWNSC401200CWQ
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 6.9094$ 6.91
10+$ 5.9367$ 59.37
30+$ 5.345$ 160.35
90+$ 4.8473$ 436.26
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-3L
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@20A
Reverse Leakage Current (Ir)200uA@1200V
Non-Repetitive Peak Forward Surge Current130A
Current - Rectified56.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • 1.2kV Schottky rectifier
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching characteristics
  • Extremely fast switching speed

Applications

AI Translation
  • Switch-mode power supplies
  • Boost diode in power factor correction or DC/DC conversion stages
  • Freewheeling diode in inverter stages
  • AC/DC converters