HXY MOSFET HTRS16N65FBS1Q
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HTRS16N65FBS1Q |
| LCSC Part # | C42389295 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | DIODE SIC 650V 28A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@16A | |
| Reverse Leakage Current (Ir) | 1uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 65A | |
| Current - Rectified | 28A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low forward voltage drop
- Ultra-low switching loss through minimal reverse recovery charge
- High robustness thanks to superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0325 | $ 3.03 |
| 10+ | $ 2.5928 | $ 25.93 |
| 30+ | $ 2.3306 | $ 69.92 |
| 90+ | $ 2.0667 | $ 186.00 |
| 510+ | $ 1.9446 | $ 991.75 |
| 990+ | $ 1.8892 | $ 1870.31 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.3V@16A | |
| Reverse Leakage Current (Ir) | 1uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 65A | |
| Current - Rectified | 28A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low forward voltage drop
- Ultra-low switching loss through minimal reverse recovery charge
- High robustness thanks to superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



